• Potentiometers

50 kOhms - P230 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P230-2EC20AR50K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 1/4W 50K Ohms 20% 24mm ROTARY POT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Audio
Vertical
250 mW (1/4 W)
500 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
20 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary Panel Potentiometer
500000 Cycle
- 20 C
+ 70 C
P230
Tray