• Potentiometers

50 kOhms - P110 - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P110KV1-0Y20BR50K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 11mm Rotary Panel Potentiometer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
30000 Cycle
- 20 C
+ 70 C
P110
Tray
Datasheet
Mfr: P110KV1-0Y15BR50K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 11mm Rotary Panel Potentiometer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Through Hole
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
50 mW (1/20 W)
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
15 mm
Without Detent
Rotary
P110
Tray