50 kOhms - EVUF - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVU-F2MFL3B54 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 50KOhms 9MM VERT MET BUSHING | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 250 V | 20 % | 1 Turn | Flatted / D | 6 mm | 21.5 mm | Without Detent | Rotary | EVUF | Bulk | ||||||||||
Mfr: EVU-F3MFL3B54 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 50KOhms 9MM VERT MET BUSHING | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 21.5 mm | With Detent | Rotary | EVUF | Bulk | ||||||||||||
Mfr: EVU-F3MFL3D54 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 50KOhms 9MM VERT MET BUSHING | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 21.5 mm | With Detent | Rotary | EVUF | Bulk | ||||||||||||
Mfr: EVU-F2MFL3D54 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 50KOhms 9MM VERT MET BUSHING | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 21.5 mm | Without Detent | Rotary | EVUF | Bulk | ||||||||||||
Mfr: EVU-F3AF20G54 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 9mm Vert Single w/o bushing w/detnt | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 2 % | 1 Turn | Flatted / D | With Detent | Rotary | 0 C | + 50 C | EVUF | Bulk |