50 kOhms - 54 - Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.75 in | 6.35 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 |