50 kOhms - 53 - Potentiometers
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 53CAA-E28-B18L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 1TURN 50K 20% SQ PANEL CONTROL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Tray | |||||
Mfr: 53RAD-R16-A18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53RAA-R25-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 50K 10% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Tray | |||||
Mfr: 53AAA-B24-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 50K 10% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 53 | Tray | ||||||||||||
Mfr: 53AEA-C24-B18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAA-C28-A18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AEA-C24-A18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AEA-B24-B18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAA-C24-B18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAA-B28-B18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Tray | |||||
Mfr: 53RAD-R22-B18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 50K 20% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | + 1 C | + 125 C | 53 | Bulk | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Mfr: 53AEA-C28-A18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 50K 10% Square Sealed | Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | 53 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Audio | 500 mW (1/2 W) | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Mfr: 53RAA-R25-C18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 50K 10% Square Sealed | Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Audio | 500 mW (1/2 W) | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary Metal | + 1 C | + 125 C | 53 |
- 1
- 2