• Potentiometers

50 kOhms - 3856 - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3856A-282-503A
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers 3/4" 50K 3 3/4 Turn Cermet

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
2 W
10 %
Cermet
3.75 Turn
Smooth / Slotted
6.35 mm
22.2 mm
Rotary
- 1 C
+ 125 C
3856
Datasheet
Mfr: 3856A-282-503AL
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers PANEL CONTRL 50K 10% 3/4"-3 3/4TURN

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
2 W
350 VAC
10 %
Cermet
3.75 Turn
Smooth / Slotted
6.35 mm
22.2 mm
Without Detent
Control Potentiometer
20000 Cycle
IP40
- 1 C
+ 125 C
3856
Tray