50 kOhms - 3852 - Potentiometers
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3852A-282-503AL TTI: 3852A-282-503AL Bourns Availability: 0In Stock540 On Order Expected Potentiometers 50K 3/4" Single Turn | 0In Stock540 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-503CL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852A-166-503AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||
Mfr: 3852A-162-503A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-162-503AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852A-286-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | |||||||||
Mfr: 3852A-202-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | ||||||||||
Mfr: 3852C-162-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | ||||||||||
Mfr: 3852C-282-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | ||||||||||
Mfr: 3852A-242-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||||
Mfr: 3852C-122-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-282-503HL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-242-503H TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 900 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-206-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-286-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-242-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||||
Mfr: 3852C-282-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-166-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-282-503C TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-282-503H TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-202-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852C-122-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852C-162-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 900 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-206-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-282-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 900 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 |