• Potentiometers

50 kOhms - 27E - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 27ESB503MMF50N
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Potentiometers 50 KOhm 0.2W Carbon

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
2 Gang
50 kOhms
Audio
200 mW (1/5 W)
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
50 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
27E
Bulk
1624186-1
Datasheet
Mfr: 27ESA503MMF50N
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Potentiometers 27E DUAL 50KA 6.35X50FL

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
2 Gang
50 kOhms
Linear
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
50 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
27E
Bulk
1624181-1