50 kOhms - 149 - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 14910AABHSX10503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 149 | Bulk | ||||||||||||
Mfr: 14910FAGJSX10503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 50Kohms 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 149 | Bulk |