• Potentiometers

20 kOhms - PDB12 - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PDB12-H4301-203BF
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers 20K LINEAR 12MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
PC Pin
Audio Potentiometers
1 Gang
20 kOhms
Linear
Vertical
80 mW
150 VAC
20 %
Carbon
1 Turn
Flatted / D
6 mm
30 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PDB12
Bulk
Datasheet
Mfr: PDB12-H4151-203BF
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers 20K LINEAR 12MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
PC Pin
Audio Potentiometers
1 Gang
20 kOhms
Linear
Vertical
80 mW
150 VAC
20 %
Carbon
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PDB12
Bulk