• Potentiometers

20 kOhms - P261 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P261P-S1BF3AB20K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers 1/2W 20K Ohms 10% 350 Volts

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
20 kOhms
Linear
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Flatted / D
6.35 mm
20 mm
No Switch
Without Detent
Rotary
1000000 Cycle
IP66
- 55 C
+ 125 C
P261
Tray