• Potentiometers

20 kOhms - P260 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P260P-S2AS1CB20K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 1/2W 20K Ohms 10% 12.7mm SQ ROTARY POT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
PC Pin
Potentiometers
2 Gang
20 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.2 mm
12 mm
6.35 mm (1/4 in)
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP66
- 55 C
+ 125 C
P260
Tray