20 kOhms - P230 - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P230-2EC22BR20K TTI: P230-2EC22BR20K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | ||||
Mfr: P230-1EC20AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1EC20BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 20K ohm Linear Panel | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-DEC22BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 24mm Rotary Panel Potentiometer | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||||
Mfr: P230-CEC22BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 24mm Rotary Panel Potentiometer | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 20 C | + 70 C | P230 | Tray |