• Potentiometers

20 kOhms - P120 - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P120PK-Y20BR20K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers 12mm Rotary Panel Potentiometer

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 Gang
20 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 40 C
+ 85 C
P120
Tray
Datasheet
Mfr: P120PK-Y30BR20K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

New Product
Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
1 Gang
20 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
30 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 40 C
+ 85 C
P120
Tray