• Potentiometers

20 kOhms - 6180 - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 6187R20KL1.0
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers 7/8" 20K OHM

Not Available Online

Call
or
View Details
Panel Mount
Solder Turret
Precision Potentiometers
1 Gang
20 kOhms
Linear
Vertical
1 W
400 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.342 mm
20.7 mm
No Switch
Without Detent
Precision
5000000 Cycle
IP66
- 40 C
+ 125 C
6180
Bulk
Datasheet
Mfr: 6187R20KL1.0LF
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 1W 20K Ohms 10% SINGLE TURN

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Solder Turret
Precision Potentiometers
1 Gang
20 kOhms
Linear
Vertical
1 W
400 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.342 mm
20.7 mm
No Switch
Without Detent
Precision
5000000 Cycle
IP66
- 40 C
+ 125 C
6180
Bulk