• Potentiometers

20 kOhms - 287 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 287T328S203A11
TTI: Not Assigned
CTS Electronic Components
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
20 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Ceramic Printed
1 Turn
Smooth / Slotted
6 mm
22.23 mm
No Switch
Without Detent
Rotary
100000 Cycle
IP50
- 40 C
+ 120 C
287
Tray