100 kOhms - PTJ90 - Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTJ90 | Tray | |||||
Mfr: PTJ902-130S-104B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100Kohms Dual Gang Center Detent | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTJ90 | Tray | ||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 25 mW | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTJ90 | Tray | |||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTJ90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | Push-Push Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTJ90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTJ90 |