• Potentiometers

100 kOhms - PDB24 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PDB241-E420K-104B0
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers 100K 24MM 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
100 kOhms
Linear
500 mW (1/2 W)
500 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PDB24
Bulk