• Potentiometers

100 kOhms - P270 - Potentiometers

3 Results
3 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P270-DS42BR100K
TTI: P270-DS42BR100K
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers CUSTOM

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
50.8 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
P270
Kit
Datasheet
Mfr: P270-DS42R100K
TTI: P270-DS42R100K
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers 100K 10% 26.7MM PANEL POT

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
500 V
10 %
Conductive Plastic
Smooth / Slotted
6.35 mm
50.8 mm
No Switch
Without Detent
Dust Proof
1000000 Cycle
- 55 C
+ 125 C
P270
Kit
Datasheet
Mfr: P270-DS22BR100K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
22.225 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
P270
Tray