• Potentiometers

100 kOhms - P11P - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P11P1F0GGSY00104KA
TTI: Not Assigned
Vishay / Sfernice
Availability:

0In Stock

Potentiometers 12.5mm 100Kohms 10% 1/4in slotted shaft

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Modular Potentiometers
1 Gang
100 kOhms
Linear
1 W
316 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
15.8 mm
No Switch
Without Detent
Modular Potentiometer
50000 Cycle
IP64
- 40 C
+ 100 C
P11P
Bulk
Datasheet
Mfr: P11P1F0GGJY00104KA
TTI: Not Assigned
Vishay / Sfernice
Availability:

Not Available Online

Obsolete
Potentiometers 12.5mm 100Kohms 10% 1/4in slotted shaft

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Modular Potentiometers
1 Gang
100 kOhms
Linear
1 W
316 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
15.8 mm
Modular Potentiometer
- 40 C
+ 100 C
P11P