100 kOhms - P11A - Potentiometers
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11A1V0FRSY00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A2Q0EJSX00104MF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1A0BASY00104KR TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1Q0EJSX00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0FHKX10104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1V0FLSY00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1F0GHFX00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1FCGHSW00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 mm | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0EJSX00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A2Q0EBSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1Q0EBSW00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1T0ABSY00104KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1F0GHFX00104KF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0EJSY00104KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1A0BJSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1V0FRSZ00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1B0BHSZ10104KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1A0BJSX10104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A3F0GGSX14104MF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 3 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0EJSX00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0FHKX10104KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1T0AJSZ00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1A0BASY00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1QAEJSX00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1F0GHFX00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A |
- 1
- 2