• Potentiometers

100 kOhms - MCU - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 404802692031
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

Potentiometers MCU 100K 10% 1"PL

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
2 W
315 V
10 %
Cermet
1 Turn
Smooth
19 mm
25 mm
Rotary Metal
MCU
Bulk
2-1625931-5