• Potentiometers

100 kOhms - HA 06/ SM065 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 601040
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Potentiometers 0.1W 50V 100kOhms +/ -30%

Not Available Online

Call
or
View Details
PCB Mount
Snap In
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
100 mW (1/10 W)
50 V
30 %
Carbon
1 Turn
No Switch
Without Detent
Preset
100 Cycle
HA 06/ SM065
Bulk