• Potentiometers

100 kOhms - 39 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 39SB-1RB-104
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Potentiometers Panel Control 100K Rotary Switch

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
250 mW (1/4 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
3.18 mm
12.7 mm
Rotary Switch
Without Detent
Control Potentiometer
50000 Cycle
IP40
- 40 C
+ 85 C
39
Tray