• Potentiometers

100 kOhms - 249 - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 249FGJSPXB25104KA
TTI: Not Assigned
Vishay / Spectrol
Availability:

0In Stock

Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
1 W
300 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
Without Detent
Rotary
10000 Cycle
IP50
- 55 C
+ 125 C
249
Bulk
Datasheet
Mfr: 249FGJS0XB25104KA
TTI: Not Assigned
Vishay / Spectrol
Availability:

Not Available Online

Potentiometers 1/2"SQ1/4"S 100Kohms Cermet

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
1 W
300 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
Without Detent
Rotary
10000 Cycle
IP50
- 55 C
+ 125 C
249
Bulk