• Potentiometers

Electric - 95 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 95A1D-B28-A13L
TTI: 95A1D-B28-A13L
Bourns
Availability:

0In Stock

Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
2 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
No Switch
Without Detent
Long Life
100000 Cycle
IP40
- 40 C
+ 125 C
95
Kit