51 - Potentiometers
477 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 51RAA-R25-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | ||||||||||||||||||
0In Stock | Panel Mount, PCB Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | ||||||||||||||||||||
Mfr: 51AEA-B28-B18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AEM-B20-S20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-E24-D13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51UAD-T16-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2in 10K 10% Square Sealed | 0In Stock | PCB Mount | Through Hole | Guitar Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 16 mm | + 125 C | 51 | Bulk | ||||||||||||
Mfr: 51CAD-E16-E15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-D16-S25 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1M 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-D16-B20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51UAD-T16-B16 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 20K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 16 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51UAL-T22-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAL-E16-A17 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 25K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 1/2 in | Rotary Metal | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C24-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51UAD-T22-A13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-D28-S15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAD-B28-E18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12. | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 in | 0.875 in | Rotary | + 1 C | + 125 C | 51 | |||||||||
Mfr: 51AAD-B28-S15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Bulk | ||||||||||||||||||
Mfr: 51CAD-E24-F15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% 1/2" Sealed Square | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary Metal | 51 | ||||||||||||
0In Stock | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | IP64 | + 1 C | + 125 C | 51 | Tray | |||||||||
Mfr: 51AAA-C24-B10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | - 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-E20-T17 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 25K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AEA-C28-B13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-D20-D17 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 25K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51RAD-R22-B16 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 20K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51RAD-R22-B12 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 2.5K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 |