PTP90 - Potentiometers
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTP902-030F-102B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1Kohms Dual Gang | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Mfr: PTP902-030K-202B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 2Kohms Dual Gang | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Mfr: PTP902-030S-204B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 200Kohms Dual Gang | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Mfr: PTP901-030K-202B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 2Kohms | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Mfr: PTP902-130S-504B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500Kohms Dual Gang Center Detent | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Mfr: PTP902-030K-503B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50Kohms Dual Gang | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Mfr: PTP901-030K-504A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K AUDIO 30% | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 25 mW | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Mfr: PTP901-130F-102B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1Kohms Center Detent | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | |||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Mfr: PTP901-130F-104B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100Kohms Center Detent | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | |||||
Mfr: PTP902-030F-103B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10Kohms Dual Gang | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 30 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Mfr: PTP902-030K-103B2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10Kohms Dual Gang | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Mfr: PTP902-030F-203A3 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 9MM-ST-CARBON | Not Available Online | Panel Mount | 2 Gang | 20 kOhms | Audio | Horizontal | 25 mW | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | Tray | ||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 |