100 kOhms - Potentiometers
59,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P091S-FC10BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EA20CR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EA20DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EA25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC30DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EA25CR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-FD25AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FC20AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 0.75 in | 6.35 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | |||||||
Mfr: P0915N-4FC15BR100K TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockPotentiometers Potentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Bulk | ||||
Mfr: P13PAB104MAB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: P11A2Q0EJSX00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P120K-Y20B100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 100K ohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P11S4V0FLSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
Mfr: P091S-1FA15DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QA30DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1QA10AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EA25DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EA30CR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EC10AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1QC30BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB10AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FC15DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3FB20CR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |