53 - Potentiometers
429 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 53AEA-C24-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Mfr: 53CAA-D24-A22 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 250K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 250 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth | 1/8 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53RAD-R16-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53CAD-E12-A13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53CAA-E20-A08 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 500ohm 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 53 | Bulk | ||||||||||
Mfr: 53AAA-C28-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AED-C24-A10 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAA-C24-A11 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 2K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | Without Detent | 50000 Cycle | IP65 | + 1 C | + 125 C | 53 | Tray | ||||||||
Mfr: 53AAA-C28-A18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53RAA-R25-A23 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 500K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 500 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAA-A24-H10 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 5% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 5 % | Cermet | 1 Turn | Smooth | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAC-B24-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53CED-E16-B20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAD-B28-E23L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | 53 | ||||||||||||||||||||
Mfr: 53AAC-B28-A13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AEA-B24-B20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53UAD-T16-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 53 | Bulk | |||||||||||||||||||
Mfr: 53CAA-E28-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | 53 | Tray | ||||||||||||||
Mfr: 53SAD-U25-D15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 20% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 25 mm | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAA-C28-S15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53UAD-T13-A28 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 150 Ohms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 13 mm | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53RAA-R25-A25 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1M 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Mfr: 53AAD-B20-A20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 10% Square Sealed | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary Metal | + 1 C | + 125 C | 53 |