Potentiometers
676,500 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 95A1A-B28-B15L TTI: 95A1A-B28-B15L Bourns Availability: 240In StockPotentiometers 10K 20% 5/8" SQ ST | 240In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: 3310C-001-103L TTI: 3310C-001-103L Bourns Availability: 5,470In StockPotentiometers 9mm 10Kohms Single Cup | 5,470In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 91A1A-B28-B18L TTI: 91A1A-B28-B18L Bourns Availability: 360In StockPotentiometers 50K 20% 5/8" SQ ST | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PTV09A-3020S-B103 TTI: PTV09A-3020S-B103 Bourns Availability: 100In Stock2,000 On Order Expected Potentiometers 10K 20% 6MM CARBON POT | 100In Stock2,000 On Order Expected | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PRV6SAABGYB25103KA TTI: PRV6SAABGYB25103KA Vishay / Sfernice Availability: 100In StockPotentiometers 1/2" POT S/L 10K | 100In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: PDB241-S420K-103B0 TTI: PDB241-S420K-103B0 Bourns Availability: 1,300In StockPotentiometers 0.5watt 10Kohms 20% Knurled | 1,300In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Tray | |||||
Mfr: 95A1A-B28-A13L TTI: 95A1A-B28-A13L Bourns Availability: 315In StockPotentiometers 5K 10% 5/8" SQ ST | 315In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: P16NP223MAB15 TTI: P16NP223MAB15 Vishay / Sfernice Availability: 99In StockPotentiometers 22Kohms 20% Linear Plastic black | 99In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PDB182-K425F-103B TTI: PDB182-K425F-103B Bourns Availability: 1,000In StockPotentiometers PANEL CONTROL - 17MM-ST-CARBON | 1,000In Stock | PDB18 | Kit | ||||||||||||||||||||||||||
Mfr: 51AAD-B28-A15L TTI: 51AAD-B28-A15L Bourns Availability: 180In StockPotentiometers 1/2" 10K 10% Square Sealed | 180In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: 51AAD-B24-A15L TTI: 51AAD-B24-A15L Bourns Availability: 270In StockPotentiometers 10K 10% 1/2" Sealed Square | 270In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: PE30L0FL103MAB TTI: PE30L0FL103MAB Vishay / Sfernice Availability: 90In StockPotentiometers 3watts 10Kohms 20% 25mm slotted | 90In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PTR901-2015K-B103 TTI: PTR901-2015K-B103 Bourns Availability: 117In StockPotentiometers 10K LINEAR | 117In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Kit | ||||
Mfr: 3310C-001-502L TTI: 3310C-001-502L Bourns Availability: 758In StockPotentiometers 9mm 5Kohms Single Cup | 758In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3310Y-001-103L TTI: 3310Y-001-103L Bourns Availability: 1,750In StockPotentiometers 9mm 10Kohms Single Cup | 1,750In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: PRV6SALBGYB25103KA TTI: PRV6SALBGYB25103KA Vishay / Sfernice Availability: 25In StockPotentiometers 10K 10% FULLY SEALED POT | 25In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: 53AAD-B28-B10L TTI: 53AAD-B28-B10L Bourns Availability: 160In StockPotentiometers 1/2" SQ 1TURN 1K 20% PANEL CONTROL | 160In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | |||||
Mfr: PTV09A-4020U-B203 TTI: PTV09A-4020U-B203 Bourns Availability: 1,000In StockPotentiometers 20K 20% 9MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PTR901-1015F-B203 TTI: PTR901-1015F-B203 Bourns Availability: 468In StockPotentiometers 20K LINEAR | 468In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Kit | ||||
Mfr: 3310C-101-103L TTI: 3310C-101-103L Bourns Availability: 250In StockPotentiometers 9mm 10Kohms Single Cup | 250In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: PTD901-2015K-B103 TTI: PTD901-2015K-B103 Bourns Availability: 972In StockPotentiometers 10K LINEAR | 972In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
Mfr: PDB241-GTR02-504A2 TTI: PDB241-GTR02-504A2 Bourns Availability: 1,000In StockPotentiometers 500K 20% PLAIN AUDIO | 1,000In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PTV09A-2020F-A103 TTI: PTV09A-2020F-A103 Bourns Availability: 1,000In StockPotentiometers 10K 20% 9MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PDB182-GTRB1-254MN TTI: PDB182-GTRB1-254MN Bourns Availability: 1,000In StockPotentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD | 1,000In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Balance | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTRB | Kit | |||||
Mfr: 3310C-011-202L TTI: 3310C-011-202L Bourns Availability: 250In StockPotentiometers 9mm 2Kohms Single Cup | 250In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit |