Potentiometers
676,500 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16FNM104MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 100Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM472MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 4.7Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM102MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 1Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Potentiometer | 10 MOhms | Linear | 10 mW | 350 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | ||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 70 C | PRS12R | Tray | |||||
Mfr: 450-ZX2342 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
0In Stock | PDB18 | ||||||||||||||||||||||||||||
0In Stock | Horizontal | Tray | |||||||||||||||||||||||||||
Mfr: PDB181-E418K-503B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PDB18 | Tray | ||||||||||||||||||
0In Stock | PCB Mount | ||||||||||||||||||||||||||||
0In Stock | PCB Mount | ||||||||||||||||||||||||||||
Mfr: 302C1102B01 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 2" Single Turn 1K Screw Mount | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary | Bulk | ||||||||||||||||||||
Mfr: PDB181-P415P-103B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 1 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
Mfr: PDB181-K420K-502A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Knurled / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Not Available Online | Potentiometers | Time Adjustment | VTP | Bulk | |||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
Mfr: PCW1J-C24-BAB105 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC |