• Potentiometers

51 - Potentiometers

477 Results
477 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 51RAA-R25-A10
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Potentiometers 1/2" 1K 10% Square Sealed

Not Available Online

Call
or
View Details
Panel Mount
Through Hole
Audio Potentiometers
1 Gang
1 kOhms
Linear
Horizontal
1 W
10 %
Cermet
1 Turn
Smooth / Slotted
6 mm
25 mm
Rotary
+ 1 C
+ 125 C
51
Datasheet
Mfr: 51AEA-C24-B16
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Through Hole
Audio Potentiometers
1 Gang
20 kOhms
Linear
Horizontal
500 mW (1/2 W)
20 %
Conductive Plastic
1 Turn
Flatted / D
1/4 in
3/4 in
Rotary
+ 1 C
+ 125 C
51
  • ...
  • 17
  • 18
  • 19
  • 20