PDB182 - Potentiometers
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 18 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K415K-104B3 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K420K-504A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K DUAL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K420P-204A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K415K-102B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
Mfr: PDB182-E425K-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 2 Gang | 1 Turn | Knurled / Serrated | Without Detent | Rotary Metal | PDB182 | Tray | ||||||||||||||||||
Mfr: PDB182-E425F-502B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 2 Gang | 1 Turn | Flatted / D | Without Detent | Rotary | PDB182 | Tray | ||||||||||||||||||
Mfr: PDB182-K215K-503A1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Center Detent | Rotary | PDB182 | Tray | |||||||||||||||||
Mfr: PDB182-E218K-503B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 50 kOhms | Linear | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 18 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-E425K-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 2 Gang | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PDB182 | Tray | ||||||||||||||||||
Mfr: PDB182-E420K-102B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 2 Gang | 1 Turn | Knurled / Serrated | Without Detent | Rotary Metal | PDB182 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | PC Pin | Guitar Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 125 mW (1/8 W) | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Without Detent | 15000 Cycle | - 10 C | + 50 C | PDB182 | Tray | |||||||||
Mfr: PDB182-K420K-103B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10Kohms 12.5mm V PIN 20mm KNURLED SHAFT | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 20 V | 20 % | 1 Turn | Knurled / Serrated | 30 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | PDB182 | Tray | ||||||||||
0In Stock | PCB Mount | PC Pin | Guitar Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 125 mW (1/8 W) | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | 15000 Cycle | - 10 C | + 50 C | PDB182 | Tray |
- 1
- 2