PC - Potentiometers
556 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW1J-R24-BCB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Center Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B24-BCB102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Center Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B24-EAD103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B24-BAB503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B24-BAD103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C28-BAB102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C28-BAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary | + 1 C | + 125 C | PC | Bulk | ||||||||
Mfr: PCW1J-R22-BAB502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B24-NAD104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C24-KAD102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-R19-BAB104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C28-CAB254L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-C24-BCB202L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Center Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PCW1D-R24-BAB105L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 20% Sq 22mm Single Turn | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PCW1J-C24-KAB104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B24-BAB102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary | + 1 C | + 125 C | PC | Bulk | ||||||||
Mfr: PCW1J-B24-KBD103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | 10 Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B24-AEB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | 30 Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-C24-KAB504 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 40 C | + 125 C | PC | |||||||||
Mfr: PCW1J-R24-EAB502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-R24-BAB502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B24-BCB503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Center Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-R24-BAB105 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4.76 mm | 24 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B24-GAD103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B24-GAD103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC |