• Potentiometers

86 - Potentiometers

26 Results
26 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
86A2D-B28-A13/R51 Bourns
Datasheet
Mfr: 86A2D-B28-A13/R51
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Potentiometers 5/8" 5K 10% Square Single Turn

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
2 Gang
5 kOhms
Linear
1 W
10 %
Cermet
1 Turn
Smooth / Slotted
1/4 in
7/8 in
Rotary Switch
With Detent
Rotary Metal
- 40 C
+ 125 C
86
  • 1
  • 2