3856 - Potentiometers
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3856H-282-502A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 2.8K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||||
Mfr: 3856A-282-251AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 250 10% 3/4-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | 50000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Bulk | |||||||||
Mfr: 3856A-282-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 50K 10% 3/4"-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Tray | |||||||
Mfr: 3856A-282-502A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Mfr: 3856A-286-502A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth | 6.35 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 3.75 Turn | Flatted / D | Rotary Metal | 3856 | 3856A-287-103A | ||||||||||||||||||||
Mfr: 3856H-282-203A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 3/4" 20K 3 3/4 Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Mfr: 3856A-282-254A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 3/4" 250K 3 3/4 Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 3.75 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||||
Not Available Online | 3856 | |||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 5 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||||
Mfr: 3856A-282-101A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 3/4" 100ohm 3 3/4 Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||||
Mfr: 3856H-282-501A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 3/4" 500ohm 3 3/4 Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 |
- 1
- 2