3852 - Potentiometers
364 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3852A-282-103CL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852A-166-503AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||
Mfr: 3852C-282-253AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852A-282-101AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100ohm 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Bulk | |||||
Mfr: 3852A-282-504AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852C-162-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852A-283-251AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250ohm 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852C-162-502AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852C-202-252AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-162-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852A-282-500AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50ohm 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Bulk | |||||
Mfr: 3852A-162-503A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-206-103AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 3/4" Single Turn | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||
Mfr: 3852A-282-254AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852A-162-104AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852A-162-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852A-286-502AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||
Mfr: 3852A-282-503CL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852A-166-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | |||||||||
Mfr: 3852C-283-105FL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-166-252AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852C-282-105AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852C-202-101AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100ohm 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | ||||||||||
Mfr: 3852A-286-501AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500ohm 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-286-101AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100ohm 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 |