287 - Potentiometers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 287T520S504A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 500 kOhms | 15.88 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T328S103A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T328S105A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T328S504A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T364R103A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth | 6.35 mm | 50.8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T520S103A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 10 kOhms | 15.88 mm | Rotary | 287 | Tray |
- 1
- 2