53 - Potentiometers
429 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 13 mm | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 13 mm | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 250 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 13 mm | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Mfr: 53AAA-B24-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 5K 10% Square Sealed | Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 53 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Mfr: 53AAA-B28-A22 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 250K 10% Square Sealed | Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 250 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 2.5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth | 0.25 in | 1 in | Rotary Metal | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 16 mm | Rotary | + 1 C | + 125 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | Bulk | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 |