Potentiometers
676,500 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 51CAD-E28-A10L TTI: 51CAD-E28-A10L Bourns Availability: 0In StockPotentiometers 1K 10% 1/2" Sealed Square | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: 3310Y-011-103L TTI: 3310Y-011-103L Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3852A-202-103AL TTI: 3852A-202-103AL Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3310C-001-202L TTI: 3310C-001-202L Bourns Availability: 0In StockPotentiometers 9mm 2Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3310C-101-102L TTI: 3310C-101-102L Bourns Availability: 0In StockPotentiometers 9mm 1Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 54AAD-B28-B15/P50L TTI: 54AAD-B28-B15/P50L Bourns Availability: 0In StockPotentiometers 10Kohm DPDT 1/4" Slotted | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | Kit | ||||
Mfr: P16NM472MAB15CV1D TTI: P16NM472MAB15CV1D Vishay Availability: 0In StockPotentiometers P16 NM 4.7Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Box | ||||||
Mfr: P16NP104MAB15CV1D TTI: P16NP104MAB15CV1D Vishay Availability: 0In StockPotentiometers P16 NP 100Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Box | ||||||
Mfr: P16NP104MAB15F3 TTI: P16NP104MAB15F3 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 100K 20% A BO e3 F3 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P16SNP101MAB15 TTI: P16SNP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear w/SW HDWR INC IP67 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Kit | ||||||
Mfr: PRV6SAABGYB25102KA TTI: PRV6SAABGYB25102KA Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 1K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: P16NP102MAB15F1 TTI: P16NP102MAB15F1 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 1K 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P160KN-0QC15B10K TTI: P160KN-0QC15B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||
Mfr: PCW1J-B24-KAB103L TTI: PCW1J-B24-KAB103L Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Kit | ||||
Mfr: P16NP473KAB15 TTI: P16NP473KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 10% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P11S1V0FLSY00103KL TTI: P11S1V0FLSY00103KL Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 10Kohm 10% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Log | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | |||||
Mfr: PTV09A-4030F-B503 TTI: PTV09A-4030F-B503 Bourns Availability: 0In StockPotentiometers 50K 20% 9MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PE30M0FJ105MAB TTI: PE30M0FJ105MAB Vishay / Sfernice Availability: 0In StockPotentiometers 1M 20% 3W PANEL SEALED POT | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Tray | |||||||||||||||||||
Mfr: 91A1A-B28-A15L TTI: 91A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PDB12-H4301-103BF TTI: PDB12-H4301-103BF Bourns Availability: 0In StockPotentiometers 10Kohm 20% 30mm Flat Shaft | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: P11H1F0GHFW10472MA TTI: P11H1F0GHFW10472MA Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1 W | 69 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Box | ||||
Mfr: PTV09A-4025F-B103 TTI: PTV09A-4025F-B103 Bourns Availability: 0In StockPotentiometers 10K 20% 9MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Kit | |||||
Mfr: P16NP473MAB15 TTI: P16NP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P120K-Y20BR50K TTI: P120K-Y20BR50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray |