100 kOhms - Potentiometers
59,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16FNP104MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P16FNP104MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||||
Mfr: P11S1T0AJSZ00104KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||||
Mfr: PCW1J-R24-BAB104L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||||
Mfr: 27ESA104MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 100 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624177-1 | |||||
Mfr: P091N-QC15BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Bulk | |||||||
Mfr: PRV6SAABGYB25104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | |||||||||
Mfr: P11S1TAABSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||
Mfr: PRV6SAABAXB25104JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1.5 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 9.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | ||||||||
Mfr: P16NP104KAB15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 100Kohms 10% Linear Plastic black | Not Available Online | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P11S1FBGHFY00104JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 5 % | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||
Mfr: P11S1FCGHSW00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1Q0EBSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||
Mfr: P11S1T0ABSY00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||
Mfr: P11A1V0FRSZ00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11S1T0AJSW20104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GHSW10104KF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1AABBSX10104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.25 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1QAEBSZ00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11A1B0BHSZ10104KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A |