Potentiometers
676,500 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV09A-2020S-A103 TTI: PTV09A-2020S-A103 Bourns Availability: 0In StockPotentiometers 10K 20% 9MM CARBON POT | 0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||||
Mfr: 3310Y-001-105L TTI: 3310Y-001-105L Bourns Availability: 0In StockPotentiometers 9mm 1Mohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: 3851A-282-103BL TTI: 3851A-282-103BL Bourns Availability: 0In StockPotentiometers PANEL CONTROL 3/4" 1-T | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 1 C | + 125 C | 3851 | Kit | ||||||
Mfr: PCW1J-B28-BAB103L TTI: PCW1J-B28-BAB103L Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | |||||
Mfr: P092N-FC25CR100K TTI: P092N-FC25CR100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P0915N-FC20BR50K TTI: P0915N-FC20BR50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 50K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: 53AAA-C28-E13L TTI: 53AAA-C28-E13L Bourns Availability: 0In StockPotentiometers 5K 10% 12.5MM SQ CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | ||||||
Mfr: P16NP472MAB15F1 TTI: P16NP472MAB15F1 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 4K7 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | |||||||||||||||
Mfr: P231-QC15BR10K TTI: P231-QC15BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Kit | |||||||
Mfr: P16NP103MAB15F3 TTI: P16NP103MAB15F3 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 10K 20% A BO e3 F3 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | |||||||||||||||
Mfr: P11H1F0GHFY00103KA TTI: P11H1F0GHFY00103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% 12.5mm Cermet Element | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Box | ||||||
Mfr: 3310Y-001-503L TTI: 3310Y-001-503L Bourns Availability: 0In StockPotentiometers 9mm 50Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: P11S1FBGGSX00103KA TTI: P11S1FBGGSX00103KA Vishay / Sfernice Availability: 0In StockPotentiometers P11S1FBGGSX00103KA | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P230-2EC22BR20K TTI: P230-2EC22BR20K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | |||||
Mfr: P0915N-EC15BR10K TTI: P0915N-EC15BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P11H1F0GHFW10103MA TTI: P11H1F0GHFW10103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Box | |||||
Mfr: PDB241-GTR02-254A2 TTI: PDB241-GTR02-254A2 Bourns Availability: 0In StockPotentiometers 250K 20% PLAIN AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | ||||||
Mfr: 3310H-003-103L TTI: 3310H-003-103L Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Dual Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2.75 W | 52.4 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Kit | 132-2-0-102 | ||||||
Mfr: 3310H-101-103L TTI: 3310H-101-103L Bourns Availability: 0In StockPotentiometers 1/4W 10Kohm 20% 9mm Sq Panel Control | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: 95A2A-B28-A10/A10L TTI: 95A2A-B28-A10/A10L Bourns Availability: 0In StockPotentiometers 1K/1K 10% 5/8" SQ ST | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | ||||||
Mfr: P11S1V0FLSY00103KA TTI: P11S1V0FLSY00103KA Vishay / Sfernice Potentiometers 10Kohms 10% Slotted, A Taper | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | ||||||
Mfr: P13NFK222MAB10E TTI: P13NFK222MAB10E Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 2.2Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Box | |||||||||||||
Mfr: PTV112-4420A-A503 TTI: PTV112-4420A-A503 Bourns Availability: 0In StockPotentiometers 50K AUDIO 20% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Kit | |||||
Mfr: P090L-02F25BR10K TTI: P090L-02F25BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray |