Potentiometers
676,500 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA16FNP104MA TTI: PA16FNP104MA Vishay Availability: 0In StockPotentiometers PA16F 100Kohms 20% A Plastic Black | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 500 mW | 224 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
Mfr: P11H1F0GHFW10103KA TTI: P11H1F0GHFW10103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Box | |||||
Mfr: P16NP224MAB15 TTI: P16NP224MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1W 220Kohm 20% 150 ppm Linear | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 220 kOhms | Linear | 560 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PDB181-GTR01-504A2 TTI: PDB181-GTR01-504A2 Bourns Availability: 0In StockPotentiometers 500KOHMS KNURLED SNG SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB181-GTR | Kit | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2.75 W | 117 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | Kit | 132-0-0-502 | |||||||
Mfr: PRV6SA0BGYB25101KA TTI: PRV6SA0BGYB25101KA Vishay / Sfernice Availability: 0In StockPotentiometers 10MOHM 10% FULLY SEALED POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1.5 W | 12.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | ||||||||
Mfr: PRV6SAABGYB25104KA TTI: PRV6SAABGYB25104KA Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 100K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||
Mfr: P16NP222MAB15 TTI: P16NP222MAB15 Vishay / Sfernice Potentiometers 2.2Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PTV09A-4225F-B502 TTI: PTV09A-4225F-B502 Bourns Availability: 0In StockPotentiometers 5K 20% 9MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
Mfr: 96R1A-R16-A15L TTI: 96R1A-R16-A15L Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Kit | |||||
Mfr: P11H1F0GHFY00502KA TTI: P11H1F0GHFY00502KA Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 10% 12.5mm Cermet Element | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Box | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2.75 W | 117 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Kit | 132-2-0-502 | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | ||||||
Mfr: P160KN2-0QC17B100K TTI: P160KN2-0QC17B100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 100K ohm | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||
Mfr: P160KNP-0FC15B10K TTI: P160KNP-0FC15B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 7 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||||
Mfr: 91A1A-B28-E15L TTI: 91A1A-B28-E15L Bourns Availability: 0In StockPotentiometers 10K 10% 5/8"SQ SINGLETURN | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | |||||
Mfr: 3852A-162-502AL TTI: 3852A-162-502AL Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | ||||||
Mfr: P231-EC35BR5K TTI: P231-EC35BR5K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm 5Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 35 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Kit | |||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | ||||||
Mfr: P160KN-0QC15B500K TTI: P160KN-0QC15B500K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||
Mfr: PTV09A-4030F-B103 TTI: PTV09A-4030F-B103 Bourns Availability: 0In StockPotentiometers 10K 20% 9MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | |||||||||||||
Mfr: P16NM104MAB15CV1D TTI: P16NM104MAB15CV1D Vishay Availability: 0In StockPotentiometers P16 NM 100Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Box | |||||||
Mfr: P230-1FC25BR5K TTI: P230-1FC25BR5K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm 5Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | |||||
Mfr: PTV09A-2020S-A103 TTI: PTV09A-2020S-A103 Bourns Availability: 0In StockPotentiometers 10K 20% 9MM CARBON POT | 0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray |