91 - Potentiometers
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 91C1D-D20-B17 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 25K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91C1A-D20-D18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B24-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91R1D-R16-A05 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100ohm 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91C1A-D20-B18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91C1A-D20-B25 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91C1A-D20-B20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B24-B23 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 500K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91R1A-R22-D20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-C24-B18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B24-B15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Not Available Online | Horizontal | 91 | |||||||||||||||||||||||||||
Mfr: 92A1D-B24-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" SQUARE ST PANEL CTRL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | 91 | |||||||||||||
Mfr: 91A1D-B24-B18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91U1A-T22-C13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B28-D25 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B20-B13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B20-B10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91R1A-R16-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B16-B10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 1/2 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-C28-C15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B28-C10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91U1A-T22-A05 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100ohm 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91C1A-D24-B23 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 500K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 3/4 in | Rotary | - 40 C | + 125 C | 91 | ||||||||||
Mfr: 91A1A-B28-A21 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 200K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | - 40 C | + 125 C | 91 |