20 kOhms - Potentiometers
58,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P091S-2EA30CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EA30DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-EA25AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-FA30DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EC25CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FB15DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1QC30BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EC25AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EC25BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FD15AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FD15CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FD15DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FD20AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB25DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3EA30AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1QC20AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EC15CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2EA15BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2QA15AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FA20DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3EA10BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3EA10DR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2QC15BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FD20CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-2FA10CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |