• Potentiometers

10 Turn - 8136 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 8136R5KL.25
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 5K ohm 10%

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Solder Turret
Potentiometers
1 Gang
5 kOhms
Linear
Vertical
2 W
10 %
Conductive Plastic
10 Turn
Smooth / Slotted
6.33 mm
20.6 mm
No Switch
Without Detent
Precision
1000000 Cycle
- 25 C
+ 105 C
8136
Bulk