1 Turn - P13SM - Potentiometers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P13SMNFGS103MA TTI: P13SMNFGS103MA Vishay / Sfernice Availability: 100In StockPotentiometers 1.5watts 10Kohms 20% 6mm dia shaft | 100In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Box | |||||
Mfr: P13SMNFRS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1.5watts 10Kohms 20% 6mm dia shaft | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFLS472MA TTI: P13SMNFLS472MA Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 84 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Box | |||||
Mfr: P13SMNFLS473MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 47Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.5 W | 265 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P13SMNFGS472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 84 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFGS473MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 47Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.5 W | 265 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P13SMNFGS471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 470ohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P13SMNFLS103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 10Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFRS473MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 47Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.5 W | 265 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFLS102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 1Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFLS471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 470ohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P13SMNFGS102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 1Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFRS471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 470ohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P13SMNFRS472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 84 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P13SMNFRS102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 1Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk |