1 Turn - P090 - Potentiometers
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P090L-01T20BR1K TTI: P090L-01T20BR1K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 1Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04F20BR10K TTI: P090S-04F20BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-14T20BR10K TTI: P090S-14T20BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-01T15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-11F15BR10K TTI: P090L-11F15BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 15mm shaft length 10K ohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-02T20BR50K TTI: P090L-02T20BR50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 50Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04F30BR10K TTI: P090S-04F30BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-02F25BR10K TTI: P090L-02F25BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04F25BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-01K25BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | 25 mm | Without Detent | Rotary | P090 | Tray | ||||||||||||||||
Mfr: P090L-01T20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-02F20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P090 | Tray | |||||||||||||||||
Mfr: P090L-11K35BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | Center Detent | Rotary | P090 | Tray | |||||||||||||||||
Mfr: P090S-04T20AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04T20AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04T20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04F15AR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 9mm Rotary Panel Potentiometer | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04T25BR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04T15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090S-04F15BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-11T20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-02T30BR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 1K ohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 9 mm | 30 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-02T20AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | P090 | Tray | |||||||||||||||||
Mfr: P090L-02T25AR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | 25 mm | Without Detent | Rotary | P090 | Tray | ||||||||||||||||
Mfr: P090L-12K20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 4 mm | 20 mm | No Switch | Center Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray |