1 Turn - LM10 - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk | |||||||||
Mfr: 4114902470 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers R102 HIGH VOLT | Not Available Online | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk | ||||||||
Mfr: 4114902490 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 500V 10kOhms +/-20% | Not Available Online | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk |